8-1879639-5

Heilind Number:AMP8-1879639-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879639-5
ECAD Model:
3D Model

Description:

H4P 562R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879639-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:562 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879639-5

Detailed Description

Enhance your circuitry with the H4P 562R 0.5% 50PPM Axial Leaded Resistor, a high-quality component designed for precision performance. With a power rating of 1W and a resistance of 562Ω, this resistor is suitable for a variety of applications. Featuring thin film technology and a tolerance of 0.5%, it ensures accurate and stable operation. Its durable construction, with tinned copper leads and a rated voltage of 500V, guarantees reliability even in challenging environments. With an operating temperature range of -55 to 155°C and a temperature coefficient of ±50 ppm/°C, it is well-suited for both industrial and commercial use. Upgrade your projects with this RoHS-compliant resistor and experience optimal functionality.