8-1879639-9

Heilind Number:AMP8-1879639-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879639-9
ECAD Model:
3D Model

Description:

H4P 681R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879639-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:681 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879639-9

Detailed Description

Enhance your electronic projects with the H4P 681R 0.5% 50PPM Thin Film Resistor. This high-quality component offers a resistance of 681 Ω and a power rating of 1 W, making it ideal for various applications. With a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, you can rely on its precision and stability. The axial leaded mounting type and tinned copper leads ensure easy and secure installation. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for both standard and demanding environments. RoHS compliance further underscores its quality and environmental responsibility. Explore the possibilities with this versatile resistor in your toolkit.