8-1879640-0

Heilind Number:AMP8-1879640-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879640-0
ECAD Model:
3D Model

Description:

H4P 51K1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879640-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:51.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879640-0

Detailed Description

Enhance your electronic projects with the precision and reliability of the H4P 51K1 0.5% 50PPM resistor. This axial leaded component boasts a power rating of 1W, making it ideal for a variety of applications. With a resistance of 51.1 KΩ and a tolerance of 0.5%, you can trust in its accuracy. Operating in a wide temperature range from -55 to 155°C and with a rated voltage of 500V, it offers consistent performance in diverse environments. The thin film element and tinned copper leads ensure durability and longevity. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. RoHS compliance further guarantees its quality. Upgrade your circuitry with this essential component.