8-1879640-1

Heilind Number:AMP8-1879640-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879640-1
ECAD Model:
3D Model

Description:

H4P 53K6 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879640-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:53.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879640-1

Detailed Description

Enhance your circuitry with the H4P 53K6, a high-performance axial leaded resistor designed for precision applications. With a resistance of 53.6 KΩ and a tolerance of 0.5%, this thin film resistor ensures accurate and reliable performance. Operating in a wide temperature range from -55 to 155 °C, it is suitable for use in diverse environments. The resistor's power rating of 1 W and rated voltage of 500 V make it robust and efficient, while its ±50 ppm/°C temperature coefficient guarantees stable operation. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your through-hole resistor solutions with the H4P 53K6 for optimal performance.