8-1879642-0

Heilind Number:AMP8-1879642-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879642-0
ECAD Model:
3D Model

Description:

H8 82R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879642-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:82 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879642-0

Detailed Description

Enhance precision in your electronic circuitry with this high-performance H8 82Ω resistor. With a tight tolerance of .1% and low temperature coefficient of ±15 ppm/°C, this axial-lead thin film resistor ensures reliable operation even in extreme conditions ranging from -55 to 155 °C. Boasting a power rating of .25 W and a rated voltage of 350 V, it's ideal for a variety of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads guarantee efficient connectivity. Trust in its quality construction for your through-hole resistor needs.