8-1879642-1

Heilind Number:AMP8-1879642-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879642-1
ECAD Model:
3D Model

Description:

H8 910R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879642-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:910 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879642-1

Detailed Description

Enhance your electronic circuits with the precision and reliability of this thin film resistor. Featuring a resistance of 910 Ω with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. The axial leaded mount type and tinned copper leads provide easy installation, while the compact dimensions of 7.2 x 2.5 mm save space on your PCB. Operating flawlessly in a wide temperature range from -55 to 155 °C, and with a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for various industrial and electronic projects. Its low temperature coefficient of ±15 ppm/°C guarantees stable operation over time. Trust in the quality and durability of this resistor for your design needs.