8-1879642-2

Heilind Number:AMP8-1879642-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879642-2
ECAD Model:
3D Model

Description:

H8 470K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879642-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:470 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879642-2

Detailed Description

Enhance your electronic circuitry with the high precision and reliability of this H8 470K 0.1% Thin Film Resistor. Designed for optimal performance, this axial leaded resistor boasts a power rating of .25 W and a resistance of 470 KΩ, making it suitable for a wide range of applications. With a temperature coefficient of ±100 ppm/°C and an operating temperature range of -55 to 155 °C, it ensures stable operation even in challenging environments. Crafted with tinned copper leads and measuring 7.2 x 2.5 mm, it offers easy installation. Trust in its quality construction and accuracy for your through hole resistor needs.