8-1879642-3

Heilind Number:AMP8-1879642-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879642-3
ECAD Model:
3D Model

Description:

H8 1K11 0.1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879642-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.11 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP8-1879642-3

Detailed Description

Enhance precision in your circuitry with this high-performance axial leaded resistor. Featuring a thin film element type, it offers a stable resistance of 1.11 KΩ with a tight tolerance of 0.1%. Designed for accuracy, it boasts a low temperature coefficient of ±5 ppm/°C, ensuring reliable operation even in extreme environments ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is ideal for applications that demand exceptional performance. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various through-hole mounting setups. Crafted with tinned copper leads for efficient connectivity, it guarantees longevity and durability in your electronic projects. Upgrade to this high-quality component and experience unparalleled precision in your designs.