8-1879642-4

Heilind Number:AMP8-1879642-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879642-4
ECAD Model:
3D Model

Description:

H8 100R 0.05% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879642-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.05%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP8-1879642-4

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, featuring a resistance of 100 ohms with a tolerance of 0.05%. Constructed with a thin film element, it boasts exceptional precision and stability, with a low temperature coefficient of ±5 ppm/°C. Operating at a wide temperature range from -55 to 155 °C, this resistor is suitable for various applications. RoHS compliant, it meets international standards for environmental responsibility. With a power rating of 0.25 W and a rated voltage of 350 V, it ensures reliable performance. The axial leaded mount type and tinned copper leads make for easy and secure installation. Upgrade your projects with this essential component.