8-1879645-1

Heilind Number:AMP8-1879645-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879645-1
ECAD Model:
3D Model

Description:

H8 464R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879645-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:464 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879645-1

Detailed Description

Enhance the precision of your circuitry with our high-quality H8 464R 0.5% 50PPM axial leaded resistor. With a power rating of .25 W and a resistance of 464 Ω, it ensures reliable performance even in extreme temperature ranges from -55 to 155 °C. The thin film element construction guarantees accuracy, with a low tolerance of .5% and a temperature coefficient of ±50 ppm/°C. Its compact 7.2 x 2.5 mm dimensions make it suitable for various applications, while the tinned copper leads provide secure termination. Operating at a rated voltage of 350 V, this resistor is a dependable choice for your through hole resistor needs.