8-1879645-2

Heilind Number:AMP8-1879645-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879645-2
ECAD Model:
3D Model

Description:

H8 487R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879645-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:487 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879645-2

Detailed Description

Experience precision and reliability with this H8 487R resistor. Constructed with a Thin Film element and boasting a tolerance of 0.5%, this axial leaded resistor ensures accurate performance in various applications. With a power rating of 0.25 W and a resistance of 487 Ω, it can handle a voltage of up to 350 V. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is ideal for demanding environments. Its tinned copper leads guarantee secure connections, while the ±50 ppm/°C temperature coefficient maintains stability. Trust in the quality of this through-hole resistor for consistent and efficient electronic circuitry.