| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879645-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 511 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP8-1879645-3 |
8-1879645-3
| Heilind Number: | AMP8-1879645-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879645-3 |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your circuits with precision using this H8 511Ω 0.5% axial leaded resistor. With a power rating of 0.25W and a tolerance of 0.5%, it offers reliable performance in a wide operating temperature range from -55 to 155°C. The thin film element and ±50 ppm/°C temperature coefficient ensure accurate resistance values, while the 350V rated voltage makes it suitable for various applications. ROHS compliance guarantees environmentally friendly manufacturing. Upgrade your through-hole resistor collection with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


