8-1879645-5

Heilind Number:AMP8-1879645-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879645-5
ECAD Model:
3D Model

Description:

H8 562R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879645-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:562 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879645-5

Detailed Description

Enhance your circuitry with the H8 562R 0.5% 50PPM Axial Leaded Resistor. This high-quality thin film resistor boasts a resistance of 562 ohms, ensuring precise and reliable performance. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm allow for space-efficient placement. Operating seamlessly in temperatures ranging from -55 to 155°C, it is ideal for both standard and demanding environments. The ±50 ppm/°C temperature coefficient guarantees stable operation, while the 0.5% tolerance ensures accuracy. Trust in this resistor for superior performance in your projects.