| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879645-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 681 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP8-1879645-9 |
8-1879645-9
| Heilind Number: | AMP8-1879645-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879645-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this axial leaded resistor. Featuring a resistance of 681 ohms with a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, it maintains accuracy even in demanding environments. With a power rating of 0.25 W and a maximum voltage of 350 V, it's suitable for a wide range of applications. The thin film element ensures efficient performance, while the tinned copper leads guarantee secure connections. Operating between -55 and 155 °C, it's built to withstand extreme temperatures. Ideal for through-hole mounting, this resistor is a valuable asset for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


