8-1879646-0

Heilind Number:AMP8-1879646-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879646-0
ECAD Model:
3D Model

Description:

H8 51K1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879646-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:51.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879646-0

Detailed Description

Enhance circuit performance with our H8 51K1 0.5% 50PPM Axial Leaded resistor. Designed for precision, it offers a resistance of 51.1 KΩ with a power rating of .25 W, ensuring reliable operation. Featuring tinned copper leads for easy installation, this resistor is suitable for a wide range of applications. With an operating temperature range of -55 to 155 °C and a rated voltage of 350 V, it guarantees durability and stability in diverse environments. The thin film element type, along with a tolerance of .5% and a temperature coefficient of ±50 ppm/°C, ensures accurate performance. Though not RoHS compliant, its exceptional quality makes it a valuable component in electronic projects. Explore our Through Hole Resistors collection to discover more high-quality passive components.