| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879646-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 59 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP8-1879646-3 |
8-1879646-3
| Heilind Number: | AMP8-1879646-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879646-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our H8 59K 0.5% 50PPM Thin Film Resistor, meticulously crafted for precision performance. With a power rating of 0.25 W and a resistance of 59 KΩ, it ensures reliable operation in a wide temperature range from -55 to 155 °C. The axial leaded mount type and tinned copper leads facilitate easy installation, while the compact 7.2 x 2.5 mm dimensions make it suitable for various applications. Designed for accuracy, it boasts a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C. Trust in its quality construction for dependable results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


