8-1879646-4

Heilind Number:AMP8-1879646-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879646-4
ECAD Model:
3D Model

Description:

H8 61K9 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879646-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:61.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879646-4

Detailed Description

Upgrade your circuitry with the precision and reliability of our H8 61K9 0.5% 50PPM Axial Leaded resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 61.9 KΩ with a tolerance of 0.5%, ensuring accurate and stable operation. Its tinned copper leads provide secure connectivity, while its rated voltage of 350 V and power rating of 0.25 W make it suitable for a variety of applications. With an operating temperature range of -55 to 155 °C and a temperature coefficient of ±50 ppm/°C, this resistor is built to withstand harsh environmental conditions. Trust in its quality construction for your next project.