| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879646-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP8-1879646-6 |
8-1879646-6
| Heilind Number: | AMP8-1879646-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879646-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this H8 68K1 0.5% 50PPM axial leaded resistor. With a power rating of .25 W and a resistance of 68.1 KΩ, it ensures stable performance even in demanding conditions. The thin film element type guarantees accuracy, while the ±50 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155 °C make it suitable for a variety of applications. RoHS compliant and featuring tinned copper leads, this resistor is not only high-performing but also environmentally friendly. Upgrade your through hole resistor collection with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


