| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879646-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 71.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP8-1879646-7 |
8-1879646-7
| Heilind Number: | AMP8-1879646-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879646-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this H8 71K5 Thin Film Resistor. With a resistance of 71.5 KΩ, tolerance of 0.5%, and a temperature coefficient of ±50 ppm/°C, this axial leaded component ensures accurate performance in a wide operating temperature range (-55 to 155 °C). Its durable construction, featuring tinned copper leads and a power rating of .25 W, guarantees longevity and efficiency. Measuring 7.2 x 2.5 mm, this resistor is suitable for various through-hole applications, providing a rated voltage of 350 V. Upgrade your electronic projects with this high-quality component, perfect for demanding environments. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


