8-1879648-7

Heilind Number:AMP8-1879648-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879648-7
ECAD Model:
3D Model

Description:

H4P 619R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879648-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:619 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879648-7

Detailed Description

Enhance your circuitry with our H4P 619R 0.5% 100PPM resistor. With a power rating of 1W and a rated voltage of 500V, this axial-leaded component offers reliable performance in a compact 10x3.7mm package. Constructed with a thin film element and tinned copper leads, it ensures precision and durability in diverse applications. Operating efficiently in temperatures ranging from -55 to 155°C, and with a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, this resistor guarantees accuracy and stability in your designs. Compliant with RoHS standards, it upholds environmental responsibility while delivering exceptional functionality. Trust in its 619Ω resistance and two terminations for seamless integration into your projects. Explore the world of Through Hole Resistors and elevate your electronic creations with this indispensable component.