8-1879649-5

Heilind Number:AMP8-1879649-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879649-5
ECAD Model:
3D Model

Description:

H4P 64K9 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879649-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:64.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879649-5

Detailed Description

Enhance your electronic projects with the H4P Axial Leaded Resistor. This high-quality component boasts a power rating of 1 W and a resistance level of 64.9 KΩ with a tight tolerance of 0.5%. Operating efficiently in a wide temperature range from -55 to 155 °C, it's suitable for diverse applications. With tinned copper leads for secure connections and a rated voltage of 500 V, this resistor ensures reliable performance. Its thin film element type and low temperature coefficient of ±100 ppm/°C guarantee precision and stability in your circuit design. Compliant with RoHS standards, it's a responsible choice for environmentally conscious projects. Elevate your designs with the dependable performance of this through-hole resistor.