8-1879649-7

Heilind Number:AMP8-1879649-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879649-7
ECAD Model:
3D Model

Description:

H4P 71K5 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879649-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:71.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879649-7

Detailed Description

Enhance your circuitry with our H4P 71K5 resistor, meticulously crafted with a thin film element for precision performance. With a low tolerance of 0.5% and temperature coefficient of ±100 ppm/°C, this axial leaded component ensures reliable operation in a wide range of environments, from -55 to 155 °C. Its 1 W power rating and 500 V voltage make it suitable for various applications, while its tinned copper leads and RoHS compliance guarantee both durability and environmental responsibility. Measuring at 10 x 3.7 mm, this resistor is a compact yet essential addition to any electronic setup. Trust in its 71.5 KΩ resistance and high-quality construction for seamless integration and long-lasting functionality.