| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879654-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 590 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879654-6 |
8-1879654-6
| Heilind Number: | AMP8-1879654-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879654-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this axial leaded resistor. With a resistance of 590 ohms, tolerance of 0.5%, and a power rating of 0.25W, it is ideal for intricate electronic applications. Operating seamlessly in temperatures ranging from -55 to 155°C, this thin film resistor boasts a temperature coefficient of ±100 ppm/°C. Measuring 7.2 x 2.5mm, it is compact yet powerful, with tinned copper leads ensuring secure connectivity. Rated for 350V, it offers durable performance in a variety of setups. A crucial component for any project, this resistor guarantees quality and longevity in its operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


