8-1879655-0

Heilind Number:AMP8-1879655-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879655-0
ECAD Model:
3D Model

Description:

H8 51K1 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879655-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:51.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879655-0

Detailed Description

Enhance your circuitry with the precision performance of this H8 51K1 0.5% Thin Film Resistor. Designed for optimal stability, it boasts a low temperature coefficient of ±100 ppm/°C, ensuring reliable operation in a wide range of environments. With a power rating of .25 W and a resistance of 51.1 KΩ, this axial leaded resistor is suitable for various applications. Its tinned copper leads offer secure connectivity, while its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Operating at temperatures ranging from -55 to 155 °C, it provides consistent performance even in harsh conditions. Trust in the quality of this resistor for your through-hole assembly projects.