| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879655-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 64.9 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879655-5 |
8-1879655-5
| Heilind Number: | AMP8-1879655-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879655-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality through hole resistor. Boasting a resistance of 64.9 KΩ with a tight tolerance of 0.5%, it ensures precise and reliable performance. The thin film element type guarantees efficient operation, while the robust construction with tinned copper leads offers durability. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your projects. Please note that it is not RoHS compliant. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


