8-1879657-1

Heilind Number:AMP8-1879657-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879657-1
ECAD Model:
3D Model

Description:

H4 68R1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879657-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:68.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879657-1

Detailed Description

Enhance your electronic circuits with precision and reliability using this thin film resistor. Featuring a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a resistance of 68.1 Ω and a power rating of .5 W, this axial leaded resistor is suitable for various applications. Its compact dimensions of 10 x 3.7 mm make it easy to integrate into your designs, while the tinned copper leads guarantee secure connections. Meeting stringent quality standards, this resistor offers exceptional stability and long-term durability, making it a valuable component for your projects.