8-1879657-2

Heilind Number:AMP8-1879657-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879657-2
ECAD Model:
3D Model

Description:

H4 69R8 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879657-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:69.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879657-2

Detailed Description

Enhance your electronic circuitry with this high-quality axial leaded resistor. With a resistance of 69.8 Ω and a precision tolerance of 0.1%, it ensures accurate and reliable performance. The thin film element type and low temperature coefficient of ±15 ppm/°C guarantee stability even in demanding environments. Operating at a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, it's suitable for various applications. The compact dimensions of 10 x 3.7 mm and tinned copper leads make it easy to install. Trust in this resistor for efficient and precise power management in your projects.