8-1879657-4

Heilind Number:AMP8-1879657-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879657-4
ECAD Model:
3D Model

Description:

H4 73R2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879657-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:73.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879657-4

Detailed Description

Enhance your circuitry with precision and reliability using this Axial Leaded resistor. With a resistance of 73.2 Ω and a thin film element type, it ensures stable performance even in demanding environments. Operating within a wide temperature range from -55 to 155 °C and boasting a tolerance of .1%, this resistor offers consistent accuracy. Its power rating of .5 W and rated voltage of 350 V make it suitable for various applications. Featuring tinned copper leads for secure connections, it guarantees efficient signal flow. Crafted with high-quality materials and a temperature coefficient of ±15 ppm/°C, this resistor is a dependable choice for electronic projects.