| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879657-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 76.8 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP8-1879657-6 |
8-1879657-6
| Heilind Number: | AMP8-1879657-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879657-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this H4 76R8 resistor. With a 0.1% tolerance and a temperature coefficient of ±15 ppm/°C, it offers stable performance even in extreme environments, ranging from -55 to 155 °C. The thin film element ensures accuracy, while the 350 V rated voltage and .5 W power rating make it suitable for various applications. Featuring axial leaded mount type and tinned copper leads, it's easy to install and durable. A vital component in any circuit, this resistor guarantees consistent and efficient operation.

