8-1879657-7

Heilind Number:AMP8-1879657-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879657-7
ECAD Model:
3D Model

Description:

H4 78R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879657-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:78.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879657-7

Detailed Description

Improve the accuracy and efficiency of your electronic circuits with the H4 78R7 resistor. Built with a precision of 0.1% and a low temperature coefficient of ±15 ppm/°C, this thin film resistor ensures stable and reliable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make it easy to install, while its compact dimensions of 10 x 3.7 mm save valuable space on your PCB. Trust in the quality and durability of this resistor for your projects.