8-1879658-1

Heilind Number:AMP8-1879658-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879658-1
ECAD Model:
3D Model

Description:

H4 732R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879658-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:732 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879658-1

Detailed Description

Enhance your circuit with precision performance using this H4 732R resistor. With a low tolerance of .1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate and stable operation even in extreme conditions, ranging from -55 to 155 °C. Its thin film element construction guarantees reliability and durability, while the axial leaded mount type and tinned copper leads make for easy installation. Operating at a rated voltage of 350V and a power rating of .5W, this resistor is ideal for applications requiring high precision and performance. Whether you're a hobbyist or a professional, this Through Hole Resistor is a must-have for your electronic projects.