8-1879658-2

Heilind Number:AMP8-1879658-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879658-2
ECAD Model:
3D Model

Description:

H4 750R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879658-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879658-2

Detailed Description

Enhance your electronic projects with the precision and durability of this H4 750R resistor. With a resistance of 750 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable performance. Operating in a wide temperature range from -55 to 155°C, it is suitable for various applications. Its axial leaded design and tinned copper termination provide easy and secure mounting. Rated for 350V and with a power rating of 0.5W, this resistor offers high performance in a compact 10 x 3.7mm package. Its low temperature coefficient of ±15 ppm/°C guarantees stable operation over time. Ideal for through-hole installations, this resistor is a valuable component for your electronic projects.