8-1879658-3

Heilind Number:AMP8-1879658-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879658-3
ECAD Model:
3D Model

Description:

H4 768R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879658-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:768 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879658-3

Detailed Description

Enhance your circuitry with the H4 768R 0.1% 15PPM Axial Leaded Resistor, a high-quality component designed for precision performance. With a power rating of 0.5 W and a resistance of 768 Ω, this resistor is suitable for a wide range of applications. Its thin film element ensures reliability, while its ±15 ppm/°C temperature coefficient guarantees stability even in challenging operating environments. Measuring 10 x 3.7 mm, it is compact yet robust, with tinned copper leads for easy installation. Rated for 350 V, it offers ample voltage protection. Whether you're a seasoned professional or a hobbyist, this resistor is a valuable addition to your toolkit.