8-1879658-5

Heilind Number:AMP8-1879658-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879658-5
ECAD Model:
3D Model

Description:

H4 806R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879658-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:806 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879658-5

Detailed Description

Optimize your circuit with precision and reliability using this H4 806R resistor. Featuring a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a wide range of applications. Its thin film element type guarantees high stability and low noise, while the tinned copper leads provide efficient termination. Measuring 10 x 3.7 mm, it offers a compact solution for your through-hole resistor needs. Trust in its quality construction for consistent and durable performance in your electronic designs. Please note that this product is not RoHS compliant.