8-1879658-7

Heilind Number:AMP8-1879658-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879658-7
ECAD Model:
3D Model

Description:

H4 845R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879658-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:845 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879658-7

Detailed Description

Enhance circuit performance with our precision H4 845R resistor, boasting a tolerance of just 0.1% and a low temperature coefficient of ±15 ppm/°C. Operating flawlessly in a wide temperature range from -55 to 155 °C, this axial leaded resistor is suitable for demanding applications. With a power rating of 0.5 W and a rated voltage of 350 V, it guarantees reliable performance. Its compact dimensions of 10 x 3.7 mm and RoHS compliance make it a versatile and environmentally friendly choice for your electronic projects. With tinned copper leads for easy installation, this thin film resistor ensures stable and accurate resistance of 845 Ω. Trust in its quality for consistent and precise results in your designs.