8-1879658-8

Heilind Number:AMP8-1879658-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879658-8
ECAD Model:
3D Model

Description:

H4 866R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879658-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:866 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879658-8

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. Boasting a resistance of 866 ohms with a tolerance of 0.1%, this thin film resistor is ideal for applications requiring exacting performance. With a power rating of 0.5W and a temperature coefficient of ±15 ppm/°C, it ensures stable operation even in harsh environments. Measuring just 10 x 3.7mm, it's compact yet powerful, with tinned copper leads for easy installation. Operating within a wide temperature range of -55 to 155°C and rated for 350V, it's a versatile component for various electronic projects. Upgrade your setup with this high-quality through-hole resistor.