8-1879658-9

Heilind Number:AMP8-1879658-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879658-9
ECAD Model:
3D Model

Description:

H4 887R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879658-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:887 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879658-9

Detailed Description

Upgrade your electronic components with this high-quality H4 887R resistor, perfect for precision applications. With a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable performance even in extreme conditions. The thin film construction guarantees reliable operation, while the axial leaded mount type and tinned copper leads make for easy installation. Operating at a power rating of .5 W and a rated voltage of 350 V, this resistor is suitable for a wide range of circuits. Its compact dimensions of 10 x 3.7 mm make it versatile for various electronic projects. Trust in the durability and efficiency of this resistor, crafted for optimal functionality.