| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879659-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 7.68 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP8-1879659-0 |
8-1879659-0
| Heilind Number: | AMP8-1879659-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879659-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit performance with the precision of this H4 axial lead resistor. Operating flawlessly in a wide temperature range from -55 to 155°C, this thin film resistor boasts a resistance of 7.68 KΩ with an ultra-tight tolerance of 0.1%. Its rated voltage of 350 V and power rating of 0.5 W ensure reliable and efficient operation. Crafted with tinned copper leads, it guarantees secure and durable connectivity. With a low temperature coefficient of ±15 ppm/°C and superior stability at 15PPM, this resistor is ideal for applications that demand high accuracy. Upgrade your electronic projects with this essential component that meets rigorous quality standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


