8-1879659-6

Heilind Number:AMP8-1879659-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879659-6
ECAD Model:
3D Model

Description:

H4 8K87 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879659-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:8.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879659-6

Detailed Description

Enhance precision in your circuitry with our H4 8K87 resistor, boasting a 0.1% tolerance and ±15 ppm/°C temperature coefficient for reliable performance. With a resistance of 8.87 KΩ and a power rating of .5 W, this axial leaded component is ideal for high-precision applications. Operating in a wide temperature range from -55 to 155 °C and rated for 350 V, it ensures stability in diverse environments. Crafted with thin film technology, it guarantees accuracy and longevity. Each resistor comes with tinned copper leads for easy installation, making it a versatile choice for your electronics projects.