8-1879660-1

Heilind Number:AMP8-1879660-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879660-1
ECAD Model:
3D Model

Description:

H4 84K5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879660-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:84.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879660-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 84K5 resistor. With a resistance of 84.5 KΩ, a tolerance of 0.1%, and a low temperature coefficient of ±15 ppm/°C, this axial-leaded component ensures stable performance in a wide operating temperature range from -55 to 155 °C. Its thin film element and tinned copper leads guarantee high accuracy and durability, making it suitable for various electronic applications. Rated for 350 V and with a power rating of 0.5 W, this resistor is a dependable choice for demanding through-hole mounting situations. Note: This item is not RoHS compliant. Elevate your design with the precision and reliability of this high-quality resistor.