8-1879660-4

Heilind Number:AMP8-1879660-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879660-4
ECAD Model:
3D Model

Description:

H4 90K9 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879660-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:90.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879660-4

Detailed Description

Achieve precision performance with this H4 through-hole resistor, featuring a resistance of 90.9 KΩ with a tolerance of 0.1%. Designed for reliability, it operates in a wide temperature range from -55 to 155 °C, making it suitable for various applications. With a power rating of .5 W and a rated voltage of 350 V, it ensures stable and efficient performance. The thin film element type and ±15 ppm/°C temperature coefficient guarantee accuracy and consistency. RoHS compliance further demonstrates its commitment to environmental responsibility. Perfect for demanding electronic circuits, this resistor is a dependable choice for engineers and hobbyists alike.