8-1879660-6

Heilind Number:AMP8-1879660-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879660-6
ECAD Model:
3D Model

Description:

H4 95K3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879660-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:95.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879660-6

Detailed Description

Enhance your electronic circuitry with our precision-engineered H4 95K3 resistor. Boasting a remarkable tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this thin film resistor ensures exceptional accuracy in voltage regulation. With a power rating of 0.5 W and a resistance of 95.3 KΩ, it's perfect for high-performance applications. Operating seamlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, this component guarantees reliability under varying conditions. Its axial leaded mount type and tinned copper leads make for easy and secure installation. RoHS compliance underscores our commitment to environmental responsibility, making it a conscientious choice for your projects in the fields of electronics, telecommunications, and beyond. Elevate your designs with the superior quality and precision of our H4 95K3 resistor.