| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879661-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 976 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP8-1879661-4 |
8-1879661-4
| Heilind Number: | AMP8-1879661-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879661-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our high-quality Axial Leaded resistor. This H4 model boasts a precision resistance of 976 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring reliable performance even in extreme operating conditions ranging from -55 to 155 °C. Its Thin Film element type guarantees accuracy, while the tinned copper leads provide secure termination. With a power rating of .5 W and a rated voltage of 350 V, this resistor is ideal for a wide range of applications. Upgrade your setups with this durable and efficient component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


