8-1879661-5

Heilind Number:AMP8-1879661-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879661-5
ECAD Model:
3D Model

Description:

H4 1M0 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879661-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879661-5

Detailed Description

Enhance precision in your circuits with this H4 1M0 0.1% 15PPM resistor. Designed for reliable performance, it boasts a power rating of .5W and a resistance of 1MΩ, making it suitable for a wide range of applications. With a temperature coefficient of ±15 ppm/°C and an operating temperature range of -55 to 155 °C, this resistor ensures stability even in harsh conditions. Its thin film element type and axial leaded mount type allow for easy installation, while tinned copper leads provide secure termination. Measuring 10 x 3.7mm and rated for 350V, it's a versatile component for your electronic projects. Whether you're a hobbyist or a professional, this high-quality resistor delivers the precision and performance you need.