| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879662-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 76.8 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP8-1879662-6 |
8-1879662-6
| Heilind Number: | AMP8-1879662-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879662-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this axial leaded resistor. Designed with a thin film element, it boasts a resistance of 76.8 ohms with a tight tolerance of 0.1%. Operating flawlessly in a wide temperature range from -55 to 155°C, this resistor is suitable for demanding applications. With a power rating of 0.25W and a rated voltage of 350V, it ensures optimal performance and longevity. Its tinned copper leads offer secure connectivity, while its ±15 ppm/°C temperature coefficient guarantees stable operation. Ideal for through-hole mounting, this resistor is a valuable component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


