| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879663-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 715 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP8-1879663-0 |
8-1879663-0
| Heilind Number: | AMP8-1879663-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879663-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of the H8 715R 0.1% 15PPM resistor. With a power rating of .25 W and a tolerance of .1%, this axial-leaded component ensures accurate performance in a variety of applications. Operating at temperatures ranging from -55 to 155 °C, it offers stability in harsh environments. RoHS compliant and featuring tinned copper leads, this resistor is not only high-performing but also environmentally friendly. Upgrade your electronic projects with the H8 715R for consistent and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


