8-1879663-5

Heilind Number:AMP8-1879663-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879663-5
ECAD Model:
3D Model

Description:

H8 806R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879663-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:806 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879663-5

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 806R 0.1% thin film resistor. With a power rating of .25 W and a resistance of 806 Ω, it delivers optimal performance in a compact 7.2 x 2.5 mm package. Featuring tinned copper leads for easy mounting, this resistor is designed to withstand a wide operating temperature range of -55 to 155 °C. Its low tolerance of .1% and temperature coefficient of ±15 ppm/°C ensure accurate and stable operation, making it ideal for critical applications in various industries. Trust in the quality and durability of this through hole resistor for your next project.