| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879663-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 845 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP8-1879663-7 |
8-1879663-7
| Heilind Number: | AMP8-1879663-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879663-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality Axial Leaded resistor. Featuring a thin film element, it boasts a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring reliable performance in a wide range of conditions. With a resistance of 845 Ω and a power rating of 0.25 W, it can handle voltage levels up to 350 V. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications, while the tinned copper leads provide easy and secure mounting. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


