8-1879663-9

Heilind Number:AMP8-1879663-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879663-9
ECAD Model:
3D Model

Description:

H8 887R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879663-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:887 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879663-9

Detailed Description

Enhance your circuitry with precision and reliability using this high-quality axial leaded resistor. With a resistance of 887 ohms and a tolerance of 0.1%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155°C. The thin film element design, coupled with a low temperature coefficient of ±15 ppm/°C, guarantees stable operation. Rated for 350V, this resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5mm and tinned copper leads make it easy to install. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit, offering exceptional performance and durability. Please note that it is not RoHS compliant.