8-1879664-3

Heilind Number:AMP8-1879664-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879664-3
ECAD Model:
3D Model

Description:

H8 8K25 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879664-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:8.25 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879664-3

Detailed Description

Stay within precision limits with the H8 8K25 0.1% 15PPM Through-Hole Resistor. Perfect for demanding applications, this resistor offers a resistance of 8.25 KΩ with a tight tolerance of 0.1%. Its thin film element type ensures reliable performance, while the ±15 ppm/°C temperature coefficient guarantees stable operation across a wide range, from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this component is ideal for various electronic circuits. Its axial leaded mount type with tinned copper leads allows for easy installation. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your designs with this high-quality resistor.